280232-8 | AMP
Insulating housing for 6.35 mm, 1 pole, PA, UL 94V-2, natural, 280232-8
Unit Price (€ / pc.)
0.0559 € *
Available: 0 pcs.
Leadtime: On Request **
Insulation sleeve, 280232-8, AMP
Crimp terminal housing applies to wire and cable, Receptacle, 1 position, Orientation: straight, Color: natural, Housing material: polyamide.
Technical specifications
Version | UL 94V-2 | |
Colour | natural | |
For Plug | 6.35 mm | |
Length | 25.3 mm | |
Material | PA | |
Pin number | 1 pole |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |