280263 | AMP

Insulating housing for 6.35 mm, 11 pole, PA, natural, 280263

Order No.: 34P7580
EAN: 4099889630190
MPN:
280263
AMP
280263 AMP Insulating Sleeves
Image may differ
Unit Price (€ / pc.)
0.6902 € *
Available: 0 pcs.
Available in 5 Days: 350 pcs.
Leadtime: 18 Weeks **
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
125 pcs.
0.6902 €
5000 pcs.
0.5950 €
*incl. VAT plus shipping costs
**Subject to prior sale

Terminal housing, 280263, AMP

Crimp terminal housing applies to wire and cable, Tab housing, 11 position, Orientation: straight, Color: natural, Housing material: polyamide.

Technical specifications
Colour natural
For Plug 6.35 mm
Length 31.1 mm
Material PA
Pin number 11 pole
Logistics
Country of origin KR
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes