280311-5 | AMP

Insulating housing for 9.53 mm, 1 pole, PA, UL 94V-2, black, 280311-5

Order No.: 34P8108
EAN: 4099889631227
MPN:
280311-5
Series: FASTON 375
280311-5 AMP Insulating Sleeves
Image may differ
Unit Price (€ / pc.)
0.0964 € *
Available: 0 pcs.
Leadtime: 46 Weeks **
Total Price:
3,470.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
36000 pcs.
0.0964 €

Terminal housing, 280311-5, AMP

Crimp terminal housing, Receptacle, 1 position, Orientation: straight, Color: black, Housing material: polyamide.

Technical specifications
Für Stecker 9,53 mm
Polzahl 1-polig
Material PA
Farbe schwarz
Länge 32.5 mm
Ausführung UL 94V-2
Logistics
Ursprungsland KR
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes