280314 | AMP
Insulating housing for 6.35 mm, 6 pole, PA, UL 94V-2, natural, 280314
Unit Price (€ / pc.)
0.7973 € *
Available: 0 pcs.
Available in 5 Days: 5,578 pcs.
Leadtime: 38 Weeks **
Total Price:
0.80 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7973 €
10 pcs.
0.7140 €
50 pcs.
0.6426 €
100 pcs.
0.5831 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal housing, 280314, AMP
Crimp terminal housing applies to wire and cable, Receptacle, 6 position, Orientation: straight, Color: clear, Housing material: polyamide.
Technical specifications
For Plug | 6,35 mm | |
Pin number | 6-polig | |
Material | PA | |
Colour | natur | |
Length | 24.2 mm | |
Version | UL 94V-2 |
Download
Logistics
Country of origin | KR |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |