280771 | AMP

Insulating housing for 9.53 mm, 2 pole, PA, natural, 280771

Order No.: 34P7512
EAN: 4099889629781
MPN:
280771
AMP
280771 AMP Insulating Sleeves
Image may differ
Unit Price (€ / pc.)
0.2868 € *
Available: 0 pcs.
Available in 5 Days: 765 pcs.
Leadtime: 47 Weeks **
Total Price:
0.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
311 pcs.
0.2868 €

Terminal housing, 280771, AMP

Crimp terminal housing applies to wire and cable, Receptacle, 2 position, Orientation: straight, Color: natural, Housing material: polyamide.

Technical specifications
Colour natural
For Plug 9.53 mm
Length 31.8 mm
Material PA
Pin number 2 pole
Logistics
Country of origin CN
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes