284985-1 | AMP

Insulating housing, 7 pole, PA, UL 94V-2, natural, 284985-1

Order No.: 35P4052
EAN: 4099889632880
MPN:
284985-1
Series: RAST 5
284985-1 AMP Insulating Sleeves
Image may differ
Unit Price (€ / pc.)
1.2971 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
1.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.2971 €

Insulating grommet, 284985-1, AMP

This housing is designed and developed for multiple lead connections for household appliances and other commercial equipment.

Technical specifications
Version UL 94V-2
Colour natur
Length 44 mm
Material PA
Pin number 7-polig
Logistics
Country of origin US
Customs tariff number 85389011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes