293008-3 | AMP
Insulating grommet for 6.35 mm, 3 pole, PA, UL 94V-2, natural, 293008-3
Unit Price (€ / pc.)
0.7140 € *
Available: 0 pcs.
Available in 5 Days: 400 pcs.
Leadtime: 21 Weeks **
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
150 pcs.
0.7140 €
700 pcs.
0.6902 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tab housing, 293008-3, AMP
Crimp terminal housing, Tab, Tab housing, 3 Position, Straight, UL 94V-2, Natural, Polyamide, Contact mating retention.
Technical specifications
Version | UL 94V-2 | |
Colour | natural | |
For Plug | 6.35 mm | |
Length | 30.5 mm | |
Material | PA | |
Pin number | 3 pole |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |