293010-1 | AMP
Insulating housing for 6.35 mm, 5 pole, PA, UL 94V-2, natural, 293010-1
Unit Price (€ / pc.)
1.2733 € *
Available: 0 pcs.
Available in 5 Days: 19,775 pcs.
Leadtime: 18 Weeks **
Total Price:
1.27 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2733 €
10 pcs.
1.1424 €
50 pcs.
1.0353 €
100 pcs.
0.9282 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal housing, 293010-1, AMP
Crimp terminal housing applies to wire and cable, Tab housing, 5 position, Orientation: straight, Color: natural, Housing material: polyamide.
Technical specifications
Ausführung | UL 94V-2 | |
Farbe | natur | |
Für Stecker | 6,35 mm | |
Länge | 30.5 mm | |
Material | PA | |
Polzahl | 5-polig |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85472000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |