293015-1 | AMP
Insulating housing for 6.35 mm, 7 pole, PA, natural, 293015-1
Unit Price (€ / pc.)
1.6184 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Terminal housing, 293015-1, AMP
Crimp terminal housing applies to wire and cable, Tab housing, 7 position, Orientation: flag, Color: natural, Housing material: polyamide.
Technical specifications
Colour | natur | |
For Plug | 6,35 mm | |
Length | 33 mm | |
Material | PA | |
Pin number | 7-polig |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |