293039-2 | AMP

Insulating grommet for 6.35 mm, 7 pole, PA, UL 94V-2, natural, 293039-2

Order No.: 71P7224
EAN: 4099891598709
MPN:
293039-2
Series: RAST 5
293039-2 AMP Insulating Sleeves Image 1
293039-2 AMP Insulating Sleeves Image 2
293039-2 AMP Insulating Sleeves Image 3
293039-2 AMP Insulating Sleeves Image 4
293039-2 AMP Insulating Sleeves Image 5
Image may differ
Unit Price (€ / pc.)
1.7850 € *
Available: 0 pcs.
Available in 5 Days: 3,000 pcs.
Leadtime: 20 Weeks **
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7850 €
10 pcs.
1.6303 €
50 pcs.
1.4637 €
100 pcs.
1.3209 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tab housing, 293039-2, AMP

Crimp terminal housing, Tab, Tab housing, 7 Position, Flag, UL 94V-2, Natural, Polyamide, Contact mating retention.

Technical specifications
For Plug 6,35 mm
Pin number 7-polig
Material PA
Colour natur
Length 56 mm
Version UL 94V-2
Logistics
Country of origin CN
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes