293161-1 | AMP
Insulating grommet for 6.35 mm, 5 pole, PA, UL 94V-2, natural, 293161-1
Unit Price (€ / pc.)
1.0710 € *
Available: 0 pcs.
Available in 5 Days: 8,777 pcs.
Leadtime: 15 Weeks **
Total Price:
214.20 € *
Price list
Quantity
Price per unit*
200 pcs.
1.0710 €
450 pcs.
1.0472 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tab housing, 293161-1, AMP
Crimp terminal housing, Tab, Tab Housing, 5 Position, Straight, UL 94V-2, Natural, Polyamide, Contact mating retention.
Technical specifications
For Plug | 6,35 mm | |
Pin number | 5-polig | |
Material | PA | |
Colour | natur | |
Length | 30.5 mm | |
Version | UL 94V-2 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |