3-170823-8 | AMP

Insulating sleeve for 4.75 mm, 1 pole, PVC, UL 94V-2, natural, 3-170823-8

Order No.: 34P8133
EAN: 4099889631371
MPN:
3-170823-8
Series: FASTON 187
3-170823-8 AMP Insulating Sleeves
Image may differ
Unit Price (€ / pc.)
0.0690 € *
Available: 0 pcs.
Available in 5 Days: 198,000 pcs.
Leadtime: 25 Weeks **
Total Price:
4,141.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
60000 pcs.
0.0690 €

FASTON housing, 3-170823-8, AMP

The 3-170823-8 is designed to be used with the FASTON terminal line.

Features

  • Accept FASTON receptacles
  • Translucent plastic insulating sleeves in both straight and flag configurations

Applications

  • Microswitch
  • Gas valve
  • Wax motor
  • Water valve
  • Technical specifications
    For Plug 4,75 mm
    Pin number 1-polig
    Material PVC
    Colour natur
    Length 14.9 mm
    Version UL 94V-2
    Logistics
    Country of origin CZ
    Customs tariff number 85389091
    Compliance
    RoHS conform Yes
    Date of RoHS guidelines 3/31/15
    SVHC free Yes