3-180916-0 | AMP
Insulating housing for 6.35 mm, 1 pole, PA, UL 94V-2, natural, 3-180916-0
Unit Price (€ / pc.)
0.2404 € *
Available: 0 pcs.
Available in 5 Days: 2,114 pcs.
Leadtime: 29 Weeks **
Total Price:
0.24 € *
Price list
Quantity
Price per unit*
450 pcs.
0.2404 €
2100 pcs.
0.2356 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal housing, 3-180916-0, AMP
Crimp terminal housing applies to wire and cable, Tab housing, 1 position, Orientation: straight, Color: natural, Housing material: polyamide.
Technical specifications
Ausführung | UL 94V-2 | |
Farbe | natur | |
Für Stecker | 6,35 mm | |
Länge | 31.1 mm | |
Material | PA | |
Polzahl | 1-polig |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 85472000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |