3-336369-5 | AMP
Insulating housing for 6.35 mm, 1 pole, PA, UL 94V-0, black, 3-336369-5
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.3451 €
50 pcs.
0.2975 €
100 pcs.
0.2547 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal housing, 3-336369-5, AMP
Crimp terminal housing, Receptacle, Orientation: straight, 1 position, Color: black, Housing material: nylon.
Technical specifications
For Plug | 6,35 mm | |
Pin number | 1-polig | |
Material | PA | |
Colour | schwarz | |
Length | 24.4 mm | |
Version | UL 94V-0 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |