3-925017-0 | AMP
Insulating housing, 1 pole, PP, UL 94HB, natural, 3-925017-0
Unit Price (€ / pc.)
0.0595 € *
Available: 0 pcs.
Available in 5 Days: 4,177 pcs.
Leadtime: 23 Weeks **
Total Price:
0.06 € *
Price list
Quantity
Price per unit*
2000 pcs.
0.0595 €
100000 pcs.
0.0536 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal housing, 3-925017-0, AMP
Crimp terminal housing applies to wire and cable, Receptacle, 5 position, Orientation: straight, Color: natural, Housing material: polypropylene.
Technical specifications
Ausführung | UL 94HB | |
Farbe | natur | |
Länge | 21.6 mm | |
Material | PP | |
Polzahl | 1-polig |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |