341300 | AMP
Insulating sleeve, 341300
Unit Price (€ / pc.)
0.1238 € *
Available: 0 pcs.
Available in 5 Days: 77,340 pcs.
Leadtime: 12 Weeks **
Total Price:
1.24 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1238 €
100 pcs.
0.1083 €
500 pcs.
0.0952 €
1000 pcs.
0.0785 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulating sleeve, 341300, AMP
Crimp terminal housing, Receptacle, Receptacle, 1 Position, Straight, Natural, Nylon, Contact mating retention, Mating alignment.
Technical specifications
Colour | natur | |
For Plug | 6,35 mm | |
Length | 24.38 mm | |
Material | PA | |
Pin number | 1-polig |
Download
Logistics
Country of origin | BR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |