346027-1 | AMP
Insulating housing for 6.35 mm, 2 pole, thermoplastic, black, 346027-1
Unit Price (€ / pc.)
1.1067 € *
Available: 0 pcs.
Available in 5 Days: 203,622 pcs.
Leadtime: 31 Weeks **
Total Price:
1.11 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1067 €
10 pcs.
0.9996 €
50 pcs.
0.8925 €
100 pcs.
0.8092 €
*incl. VAT plus shipping costs
**Subject to prior sale
Crimp terminal housing, 346027-1, AMP
Crimp terminal housing applies to wire and cable, Receptacle, 2 position, Orientation: straight, Color: black, Housing material: thermoplastic.
Technical specifications
Colour | schwarz | |
For Plug | 6,35 mm | |
Length | 18.4 mm | |
Material | Thermoplast | |
Pin number | 2-polig |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |