353254-1 | AMP

Insulating grommet, 2 pole, PA, UL 94V-0, natural, 353254-1

Order No.: 71P8152
EAN: 4099891598761
MPN:
353254-1
353254-1 AMP Insulating Sleeves Image 1
353254-1 AMP Insulating Sleeves Image 2
353254-1 AMP Insulating Sleeves Image 3
353254-1 AMP Insulating Sleeves Image 4
353254-1 AMP Insulating Sleeves Image 5
Image may differ
Unit Price (€ / pc.)
0.0893 € *
Available: 0 pcs.
Available in 5 Days: 38,550 pcs.
Leadtime: 20 Weeks **
Total Price:
267.75 € *
Price list
Quantity
Price per unit*
3000 pcs.
0.0893 €
6000 pcs.
0.0869 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulating sleeve, 353254-1, AMP

Crimp terminal housing, Receptacle, 2 Position, Straight, UL 94V-0, Natural, Nylon, Contact mating retention.

Technical specifications
Version UL 94V-0
Colour natur
Material PA
Pin number 2-polig
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes