353255-1 | AMP

Insulating grommet for 2.79 mm, 3 pole, PA, UL 94V-0, natural, 353255-1

Order No.: 71P8153
EAN: 4099891598778
MPN:
353255-1
353255-1 AMP Insulating Sleeves Image 1
353255-1 AMP Insulating Sleeves Image 2
353255-1 AMP Insulating Sleeves Image 3
353255-1 AMP Insulating Sleeves Image 4
353255-1 AMP Insulating Sleeves Image 5
Image may differ
Unit Price (€ / pc.)
0.2011 € *
Available: 0 pcs.
Available in 5 Days: 3,719 pcs.
Leadtime: 25 Weeks **
Total Price:
3,217.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
16000 pcs.
0.2011 €

Insulating sleeve, 353255-1, AMP

Crimp terminal housing, Receptacle, Receptacle, 3 Position, Straight, UL 94V-0, Natural, Nylon, Contact mating retention.

Technical specifications
For Plug 2,79 mm
Pin number 3-polig
Material PA
Colour natur
Length 19.4 mm
Version UL 94V-0
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes