360010-1 | AMP

Insulating housing for 4.75 mm, 3 pole, PA, UL 94V-0, natural, 360010-1

Order No.: 34P8047
EAN: 4099889630749
MPN:
360010-1
Series: FASTON 187
AMP
360010-1 AMP Insulating Sleeves
Image may differ
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Available in 5 Days: 635 pcs.
Leadtime: 33 Weeks **
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
250 pcs.
0.4284 €
1300 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale

Terminal housing, 360010-1, AMP

Crimp terminal housing, Receptacle, 3 position, Orientation: straight, Color: natural, Housing material: nylon.

Technical specifications
Version UL 94V-0
Colour natural
For Plug 4.75 mm
Length 35.69 mm
Material PA
Pin number 3 pole
Logistics
Country of origin TW
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes