365016-1 | AMP
Insulating housing for 6.35 mm, 8 pole, PA, UL 94V-0, black, 365016-1
Unit Price (€ / pc.)
1.3090 € *
Available: 0 pcs.
Available in 5 Days: 2,836 pcs.
Leadtime: 47 Weeks **
Terminal housing, 365016-1, AMP
Crimp terminal housing applies to wire and cable, Receptacle, 8 position, Orientation: straight, Color: black, Housing material: polyamide 6.6 GF.
Technical specifications
Ausführung | UL 94V-0 | |
Farbe | schwarz | |
Für Stecker | 6,35 mm | |
Material | PA | |
Polzahl | 8-polig |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389091 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |