480003-5 | AMP

Insulating housing for 6.35 mm, 6 pole, PA, UL 94V-2, natural, 480003-5

Order No.: 34P7577
EAN: 4099889630176
MPN:
480003-5
480003-5 AMP Insulating Sleeves
Image may differ
Unit Price (€ / pc.)
1.1900 € *
Available: 0 pcs.
Available in 5 Days: 4,931 pcs.
Leadtime: 16 Weeks **
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1900 €
10 pcs.
1.0710 €
50 pcs.
0.9639 €
100 pcs.
0.8687 €
*incl. VAT plus shipping costs
**Subject to prior sale

Terminal housing, 480003-5, AMP

Crimp terminal housing, Receptacle, 6 position, Orientation: flag, Color: natural, Housing material: nylon.

Technical specifications
For Plug 6,35 mm
Pin number 6-polig
Material PA
Colour natur
Length 24 mm
Version UL 94V-2
Logistics
Country of origin MX
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes