480004-5 | AMP
Insulating housing for 6.35 mm, 6 pole, PA, UL 94V-2, natural, 480004-5
Unit Price (€ / pc.)
1.2138 € *
Available: 0 pcs.
Available in 5 Days: 1,177 pcs.
Leadtime: 16 Weeks **
Terminal housing, 480004-5, AMP
Crimp terminal housing, Tab housing, 6 position, Orientation: straight, Color: natural, Housing material: nylon.
Technical specifications
For Plug | 6,35 mm | |
Pin number | 6-polig | |
Material | PA | |
Colour | natur | |
Length | 32.38 mm | |
Version | UL 94V-2 |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |