480053-3 | AMP

Insulating housing for 6.35 mm, 1 pole, PA, UL 94V-2, natural, 480053-3

Order No.: 34P7587
EAN: 4099889630251
MPN:
480053-3
Series: FASTIN-FASTON
480053-3 AMP Insulating Sleeves
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4403 €
10 pcs.
0.3808 €
50 pcs.
0.3332 €
100 pcs.
0.2868 €
*incl. VAT plus shipping costs
**Subject to prior sale

Terminal housing, 480053-3, AMP

Crimp terminal housing applies to wire and cable, Tab housing, 1 position, Orientation: straight, Color: natural, Housing material: nylon.

Technical specifications
Ausführung UL 94V-2
Farbe natur
Für Stecker 6,35 mm
Länge 32.51 mm
Material PA
Polzahl 1-polig
Logistics
Ursprungsland US
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes