480053-5 | AMP

Insulating housing for 6.35 mm, 1 pole, PA, UL 94V-2, red, 480053-5

Order No.: 34P7590
EAN: 4099889630282
MPN:
480053-5
Series: FASTIN-FASTON
480053-5 AMP Insulating Sleeves
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Available: 0 pcs.
Available in 5 Days: 10,066 pcs.
Leadtime: 16 Weeks **
Total Price:
0.37 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3689 €
10 pcs.
0.3213 €
50 pcs.
0.2844 €
100 pcs.
0.2416 €
*incl. VAT plus shipping costs
**Subject to prior sale

Terminal housing, 480053-5, AMP

Crimp terminal housing applies to wire and cable, Tab housing, 1 position, Orientation: straight, Color: red, Housing material: nylon.

Technical specifications
For Plug 6,35 mm
Pin number 1-polig
Material PA
Colour rot
Length 32.51 mm
Version UL 94V-2
Logistics
Country of origin MX
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes