480054-3 | AMP
Insulating housing for 6.35 mm, 1 pole, PA, UL 94V-2, natural, 480054-3
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4284 €
10 pcs.
0.3689 €
50 pcs.
0.3332 €
100 pcs.
0.2796 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal housing, 480054-3, AMP
Crimp terminal housing applies to wire and cable, Receptacle, 1 position, Orientation: straight, Color: natural, Housing material: nylon.
Technical specifications
For Plug | 6,35 mm | |
Pin number | 1-polig | |
Material | PA | |
Colour | natur | |
Length | 24 mm | |
Version | UL 94V-2 |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |