480054-4 | AMP

Insulating housing for 6.35 mm, 1 pole, PA, UL 94V-2, black, 480054-4

Order No.: 34P7539
EAN: 4099889629927
MPN:
480054-4
Series: FASTIN-FASTON
480054-4 AMP Insulating Sleeves
Image may differ
Unit Price (€ / pc.)
0.2582 € *
Available in 5 Days: 16,928 pcs. - if ordered today
Total Price:
0.26 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2582 €
10 pcs.
0.2404 €
25 pcs.
0.2237 €
50 pcs.
0.2035 €
*incl. VAT plus shipping costs
Subject to prior sale

Terminal housing, 480054-4, AMP

Crimp terminal housing applies to wire and cable, Receptacle, 1 position, Orientation: straight, Color: black, Housing material: nylon.

Technical specifications
Filter Property Value
For Plug 6.35 mm
Pin number 1 pole
Material PA
Colour black
Length 24 mm
Version UL 94V-2
Logistics
Property Value
Country of origin MX
Customs tariff number 85472000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes