480416-1 | AMP

Insulating grommet, 1 pole, PA, UL 94V-0, natural, 480416-1

Order No.: 71P9154
MPN:
480416-1
Series: FASTON 250
480416-1 AMP Insulating Sleeves Image 1
480416-1 AMP Insulating Sleeves Image 2
480416-1 AMP Insulating Sleeves Image 3
480416-1 AMP Insulating Sleeves Image 4
480416-1 AMP Insulating Sleeves Image 5
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Available in 5 Days: 15,000 pcs.
Leadtime: 16 Weeks **
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
10 pcs.
0.4046 €
50 pcs.
0.3570 €
100 pcs.
0.3094 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulating grommet, 480416-1, AMP

Crimp terminal housing, Receptacle, 1 Position, Straight, UL 94V-0, Natural, Nylon, Mating alignment.

Technical specifications
Ausführung UL 94V-0
Farbe natur
Länge 23.37 mm
Material PA
Polzahl 1-polig
Logistics
Ursprungsland US
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes