5-154509-4 | AMP

Insulating housing, 1 pole, PP, UL 94V-0, black, 5-154509-4

Order No.: 34P8102
EAN: 4099889631173
MPN:
5-154509-4
Series: FASTON 250
5-154509-4 AMP Insulating Sleeves
Image may differ
Unit Price (€ / pc.)
0.1845 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
3,689.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20000 pcs.
0.1845 €

Terminal housing, 5-154509-4, AMP

Crimp terminal housing, Receptacle, 1 position, Orientation: straight, Color: black, Housing material: polypropylene.

Technical specifications
Ausführung UL 94V-0
Farbe schwarz
Länge 24.26 mm
Material PP
Polzahl 1-polig
Logistics
Ursprungsland DE
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes