520212-1 | AMP
Insulating housing for 4.75 mm, 3 pole, PA, UL 94V-2, natural, 520212-1
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Available in 5 Days: 12,354 pcs.
Leadtime: 16 Weeks **
Total Price:
0.32 € *
Price list
Quantity
Price per unit*
300 pcs.
0.3213 €
1500 pcs.
0.3094 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal housing, 520212-1, AMP
Crimp terminal housing, Receptacle, 3 position, Orientation: straight, Color: natural, Housing material: nylon.
Technical specifications
Version | UL 94V-2 | |
Colour | natural | |
For Plug | 4.75 mm | |
Length | 42.04 mm | |
Material | PA | |
Pin number | 3 pole |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |