520935-3 | AMP
Insulating housing for 6.35 mm, 2 pole, PA, UL 94V-2, black, 520935-3
Unit Price (€ / pc.)
0.595 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Terminal housing, 520935-3, AMP
Crimp terminal housing applies to wire and cable, Receptacle, 2 position, Orientation: straight, Color: black, Housing material: nylon.
Technical specifications
For Plug | 6,35 mm | |
Pin number | 2-polig | |
Material | PA | |
Colour | schwarz | |
Length | 120.65 mm | |
Version | UL 94V-2 |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |