520935-6 | AMP
Insulating grommet for 6.35 mm, 2 pole, PA, UL 94V-2, yellow, 520935-6
Receptacle housing, 520935-6, AMP
The 520935-6 is a positive lock receptacle that is specifically designed to provide ease of assembly and secure retention to mating tabs. This product contains holes and is removable only by deflecting an integrally designed depressor prior to withdrawal. The depressor can be deflected manually by thumb pressure, or automatically by a cam inside a specially designed nylon housing.
Aside from reduced insertion force, this positive lock gives the assembler a definite mechanical “snap” when the terminal is correctly seated over the mating tab.
Features
- Reduced insertion force
- Locks onto tabs containing holes
- Housing insulates and serves as a removal tool
Ausführung | UL 94V-2 | |
Farbe | gelb | |
Für Stecker | 6,35 mm | |
Länge | 27.43 mm | |
Material | PA | |
Polzahl | 2-polig |
Ursprungsland | US |
Zolltarifnummer | 85389099 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |