520961-1 | AMP

Insulating housing for 6.35 mm, 1 pole, PA, UL 94V-2, black, 520961-1

Order No.: 35P3502
EAN: 4099889632019
MPN:
520961-1
520961-1 AMP Insulating Sleeves
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Available in 5 Days: 8,450 pcs.
Leadtime: 16 Weeks **
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
10 pcs.
0.3927 €
50 pcs.
0.3451 €
100 pcs.
0.2975 €
*incl. VAT plus shipping costs
**Subject to prior sale

Terminal housing, 520961-1, AMP

Crimp terminal housing applies to wire and cable, Receptacle, 1 position, Orientation: straight, Color: black, Housing material: nylon.

Technical specifications
For Plug 6,35 mm
Pin number 1-polig
Material PA
Colour schwarz
Length 12.65 mm
Version UL 94V-2
Logistics
Country of origin IN
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes