520987-1 | AMP
Insulating housing for 6.35 mm, 4 pole, PA, UL 94V-2, black, 520987-1
Unit Price (€ / pc.)
0.1785 € *
Available: 0 pcs.
Available in 5 Days: 3,090 pcs.
Leadtime: 16 Weeks **
Total Price:
0.18 € *
Price list
Quantity
Price per unit*
500 pcs.
0.1785 €
2200 pcs.
0.1654 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal housing, 520987-1, AMP
Crimp terminal housing, Receptacle, 4 position, Orientation: straight, Color: black, Housing material: nylon.
Technical specifications
Version | UL 94V-2 | |
Colour | black | |
For Plug | 6.35 mm | |
Length | 22.86 mm | |
Material | PA | |
Pin number | 4 pole |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |