520987-2 | AMP

Insulating housing for 6.35 mm, 4 pole, PA, UL 94V-2, natural, 520987-2

Order No.: 34P8093
EAN: 4099889631098
MPN:
520987-2
Series: FASTON 250
AMP
520987-2 AMP Insulating Sleeves
Image may differ
Unit Price (€ / pc.)
0.2832 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2750 pcs.
0.2832 €

Terminal housing, 520987-2, AMP

Crimp terminal housing, Receptacle, 4 position, Orientation: straight, Color: natural, Housing material: nylon.

Technical specifications
Version UL 94V-2
Colour natural
For Plug 6.35 mm
Length 22.86 mm
Material PA
Pin number 4 pole
Logistics
Country of origin IN
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes