521065-1 | AMP

Insulating housing for 6.35 mm, 4 pole, PA, UL 94V-2, black, 521065-1

Order No.: 34P8088
EAN: 4099889631050
MPN:
521065-1
Series: FASTON 250
521065-1 AMP Insulating Sleeves
Image may differ
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Available in 5 Days: 12,000 pcs.
Leadtime: 22 Weeks **
Total Price:
0.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.5236 €

Terminal housing, 521065-1, AMP

Crimp terminal housing, Receptacle, 4 position, Orientation: straight, Color: black, Housing material: nylon.

Technical specifications
For Plug 6,35 mm
Pin number 4-polig
Material PA
Colour schwarz
Length 22.86 mm
Version UL 94V-2
Logistics
Country of origin US
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes