521069-1 | AMP

Insulating housing for 6.35 mm, 2 pole, PA, UL 94V-2, natural, 521069-1

Order No.: 34P8084
EAN: 4099889631029
MPN:
521069-1
Series: FASTON 250
521069-1 AMP Insulating Sleeves
Image may differ
Unit Price (€ / pc.)
0.8449 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
2,957.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3500 pcs.
0.8449 €

Terminal housing, 521069-1, AMP

Crimp terminal housing, Receptacle, 2 position, Orientation: straight, Color: natural, Housing material: nylon.

Technical specifications
For Plug 6,35 mm
Pin number 2-polig
Material PA
Colour natur
Length 23.37 mm
Version UL 94V-2
Logistics
Country of origin US
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes