521090-1 | AMP
Insulating grommet, 7 pole, PA, UL 94V-2, natural, 521090-1
Unit Price (€ / pc.)
0.7735 € *
Available: 0 pcs.
Available in 5 Days: 3,000 pcs.
Leadtime: 6 Weeks **
Total Price:
232.05 € *
Price list
Quantity
Price per unit*
300 pcs.
0.7735 €
600 pcs.
0.7497 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulating grommet, 521090-1, AMP
Housing, Receptacle, Wire-to-Wire, 7 position, Straight, Nylon, Cable mount (Free-Hanging).
Technical specifications
Ausführung | UL 94V-2 | |
Farbe | natur | |
Material | PA | |
Polzahl | 7-polig |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |