521120-1 | AMP

Insulating housing for 6.35 mm, 1 pole, PA, UL 94V-2, natural, 521120-1

Order No.: 35P3673
EAN: 4099889632491
MPN:
521120-1
521120-1 AMP Insulating Sleeves
Image may differ
Unit Price (€ / pc.)
0.1119 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
1.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.1119 €

Terminal housing, 521120-1, AMP

Crimp terminal housing applies to wire and cable, Receptacle, 1 position, Orientation: straight, Color: natural, Housing material: nylon.

Technical specifications
For Plug 6,35 mm
Pin number 1-polig
Material PA
Colour natur
Length 26.16 mm
Version UL 94V-2
Logistics
Country of origin CN
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes