521289-1 | AMP

Insulating housing for 6.35 mm, 1 pole, PA, UL 94V-0, natural, 521289-1

Order No.: 34P7588
EAN: 4099889630268
MPN:
521289-1
521289-1 AMP Insulating Sleeves
Image may differ
Unit Price (€ / pc.)
0.2285 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
205.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
900 pcs.
0.2285 €

Terminal housing, 521289-1, AMP

Crimp terminal housing, Tab housing, 1 position, Orientation: straight, Color: natural, Housing material: nylon.

Technical specifications
For Plug 6,35 mm
Pin number 1-polig
Material PA
Colour natur
Length 32.5 mm
Version UL 94V-0
Logistics
Country of origin TH
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes