521290-1 | AMP

Insulating housing for 6.35 mm, 1 pole, PA, UL 94V-0, natural, 521290-1

Order No.: 34P7546
EAN: 4099889629989
MPN:
521290-1
521290-1 AMP Insulating Sleeves
Image may differ
Unit Price (€ / pc.)
0.0988 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
2,963.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
30000 pcs.
0.0988 €

Terminal housing, 521290-1, AMP

Crimp terminal housing, Receptacle, 1 position, Orientation: straight, Color: natural, Housing material: nylon.

Technical specifications
Filter Property Value
For Plug 6.35 mm
Pin number 1 pole
Material PA
Colour natural
Length 24 mm
Version UL 94V-0
Logistics
Property Value
Country of origin TH
Customs tariff number 85389091
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes