521680-4 | AMP
Insulating grommet, 10 pole, PA, UL 94V-0, natural, 521680-4
Unit Price (€ / pc.)
1.5708 € *
Available: 0 pcs.
Available in 5 Days: 15,500 pcs.
Leadtime: 6 Weeks **
Total Price:
235.62 € *
Price list
Quantity
Price per unit*
150 pcs.
1.5708 €
450 pcs.
1.4875 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulating grommet, 521680-4, AMP
Power blade, Housing, Wire-to-Wire, 10 position, Receptacle, Straight, Natural, Cable mount (Free-Hanging).
Technical specifications
Version | UL 94V-0 | |
Colour | natur | |
Length | 56.38 mm | |
Material | PA | |
Pin number | 10-polig |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-dien ("Dechlorane Plus"™) |