521986-2 | AMP

Insulating grommet, 10 pole, PA, UL 94V-2, natural, 521986-2

Order No.: 71P9712
EAN: 4099891598891
MPN:
521986-2
Series: Power Blade
521986-2 AMP Insulating Sleeves Image 1
521986-2 AMP Insulating Sleeves Image 2
521986-2 AMP Insulating Sleeves Image 3
521986-2 AMP Insulating Sleeves Image 4
521986-2 AMP Insulating Sleeves Image 5
Image may differ
Unit Price (€ / pc.)
0.9163 € *
Available: 0 pcs.
Available in 5 Days: 4,900 pcs.
Leadtime: 16 Weeks **
Total Price:
229.08 € *
Price list
Quantity
Price per unit*
250 pcs.
0.9163 €
500 pcs.
0.8925 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulating grommet, 521986-2, AMP

Power blade, Housing, Wire-to-Wire, 10 position, Receptacle, Straight, Natural, Cable mount (Free-Hanging).

Technical specifications
Version UL 94V-2
Colour natur
Length 63.85 mm
Material PA
Pin number 10-polig
Logistics
Country of origin US
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes