737059-5 | AMP
Insulating grommet for 6.35 mm, 7 pole, PA, UL 94V-2, black, 737059-5
Order No.: 72P1328
EAN: 4099891598921
MPN:
737059-5
Unit Price (€ / pc.)
0.8330 € *
Available: 0 pcs.
Available in 5 Days: 35,254 pcs.
Leadtime: 16 Weeks **
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8330 €
10 pcs.
0.7497 €
50 pcs.
0.6783 €
100 pcs.
0.6069 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulating grommet, 737059-5, AMP
Crimp terminal housing, Receptacle, Receptacle, 7 Position, Straight, UL 94V-2, Black, Polyamide 6.6 GF, Contact mating retention, Mating Alignment.
Technical specifications
For Plug | 6,35 mm | |
Pin number | 7-polig | |
Material | PA | |
Colour | schwarz | |
Length | 39.5 mm | |
Version | UL 94V-2 |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |