8-735075-0 | AMP
Insulating housing for 6.35 mm, 1 pole, PA, UL 94V-0, natural, 8-735075-0
Unit Price (€ / pc.)
0.1404 € *
Available: 0 pcs.
Leadtime: 45 Weeks **
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
5 pcs.
0.1404 €
100 pcs.
0.1238 €
500 pcs.
0.1083 €
1000 pcs.
0.0893 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulation sleeve, 8-735075-0, AMP
Crimp terminal housing, Receptacle, 1 position, Orientation: straight, Color: natural, Housing material: polyamide.
Technical specifications
Für Stecker | 6,35 mm | |
Polzahl | 1-polig | |
Material | PA | |
Farbe | natur | |
Länge | 24.4 mm | |
Ausführung | UL 94V-0 |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85389091 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |