9-927742-2 | AMP

Insulating housing for 6.35 mm, 2 pole, PA, UL 94V-2, natural, 9-927742-2

Order No.: 35P4034
EAN: 4099889632828
MPN:
9-927742-2
Series: RAST 5
9-927742-2 AMP Insulating Sleeves
Image may differ
Unit Price (€ / pc.)
0.6069 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Total Price:
0.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.6069 €

Terminal housing, 9-927742-2, AMP

Crimp terminal housing, Tab housing, 2 position, Orientation: straight, Color: natural, Housing material: polyamide.

Technical specifications
For Plug 6,35 mm
Pin number 2-polig
Material PA
Colour natur
Length 30.5 mm
Version UL 94V-2
Logistics
Country of origin CZ
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes