9-927742-4 | AMP

Insulating housing for 6.35 mm, 4 pole, PA, UL 94V-2, natural, 9-927742-4

Order No.: 35P4040
EAN: 4099889632835
MPN:
9-927742-4
Series: RAST 5
9-927742-4 AMP Insulating Sleeves
Image may differ
Unit Price (€ / pc.)
1.2138 € *
Available: 0 pcs.
Available in 5 Days: 5,750 pcs.
Leadtime: 25 Weeks **
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2138 €
10 pcs.
1.0948 €
50 pcs.
0.9877 €
100 pcs.
0.8925 €
*incl. VAT plus shipping costs
**Subject to prior sale

Terminal housing, 9-927742-4, TE

Crimp terminal housing, Tab housing, 4 position, Orientation: straight, Color: natural, Housing material: polyamide.

Technical specifications
For Plug 6,35 mm
Pin number 4-polig
Material PA
Colour natur
Length 30.5 mm
Version UL 94V-2
Logistics
Country of origin CZ
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes