925176-5 | AMP
Insulating housing for 7.92 mm, 3 pole, PA, UL 94V-2, black, 925176-5
Unit Price (€ / pc.)
0.1773 € *
Available: 0 pcs.
Available in 5 Days: 1,050 pcs.
Leadtime: 21 Weeks **
Terminal housing, 925176-5, AMP
Crimp terminal housing, Receptacle, 3 position, Orientation: straight, Color: natural, Housing material: polyamide 6.6.
Technical specifications
For Plug | 7,92 mm | |
Pin number | 3-polig | |
Material | PA | |
Colour | schwarz | |
Length | 20.5 mm | |
Version | UL 94V-2 |
Download
Logistics
Country of origin | US |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |