925306-3 | AMP
Insulating housing for 7.92 mm, 3 pole, PA, black, 925306-3
Unit Price (€ / pc.)
0.357 € *
Available: 0 pcs.
Available in 5 Days: 602 pcs.
Leadtime: 38 Weeks **
Terminal housing, 925306-3, AMP
Crimp terminal housing, Receptacle, 3 position, Orientation: straight, Color: black, Housing material: polyamide.
Technical specifications
Colour | black | |
For Plug | 7.92 mm | |
Length | 27.8 mm | |
Material | PA | |
Pin number | 3 pole |
Download
Logistics
Country of origin | US |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |