925387-1 | AMP
Insulating housing for 2.79 mm, 1 pole, PA, natural, 925387-1
Unit Price (€ / pc.)
0.2344 € *
Available: 0 pcs.
Available in 5 Days: 17,000 pcs.
Leadtime: 19 Weeks **
Total Price:
1.17 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2344 €
100 pcs.
0.2059 €
250 pcs.
0.1809 €
500 pcs.
0.1488 €
*incl. VAT plus shipping costs
**Subject to prior sale
Terminal housing, 925387-1, AMP
Crimp terminal housing, Receptacle, 1 position, Orientation: straight, Color: clear, Housing material: polyamide.
Technical specifications
Colour | natur | |
For Plug | 2,79 mm | |
Length | 20 mm | |
Material | PA | |
Pin number | 1-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |